895-054-524-412

Heilind Number:EDA895-054-524-412
Manufacturer:EDAC
Manufacturer Number:895-054-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-524-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-524-412

Detailed Description

Enhance connectivity with our high-performance Board to Board PCB Connector. Designed with precision, this essential component features a single row layout, housing 54 positions for seamless integration. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing, and copper alloy contacts, it ensures reliable power transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal transfer efficiency. Operating effortlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in any environment. Perfect for various applications, this connector is a must-have for your PCB assembly projects.