895-054-524-512

Heilind Number:EDA895-054-524-512
Manufacturer:EDAC
Manufacturer Number:895-054-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-524-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-524-512

Detailed Description

Enhance connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With two rows of 54 copper alloy contacts, it facilitates efficient power and data transmission. The .1-inch pitch and .2-inch row spacing offer precise alignment on PCBs. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, it guarantees reliable performance in any environment. Its straight mount orientation simplifies installation, making it a versatile choice for various applications in the electronics industry. Trust in this connector for robust and stable connections in your electronic projects.