895-054-524-802

Heilind Number:EDA895-054-524-802
Manufacturer:EDAC
Manufacturer Number:895-054-524-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-524-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-524-802

Detailed Description

Upgrade your connectivity with our high-performance Black Board To Board PCB Connector. Designed for efficiency and durability, this connector features two rows with a total of 54 positions for seamless data transfer. The UL 94V-0 Polyphenylene Sulfide housing material ensures safety and reliability, even in harsh environments with an operating temperature range of -40 to 105 °C. Crafted with copper alloy contact material, it guarantees excellent conductivity. With a pitch of .1 in and row spacing of .2 in, this connector offers precise and secure connections. Whether for personal or professional use, it's the perfect solution for your PCB assembly needs.