895-054-525-101

Heilind Number:EDA895-054-525-101
Manufacturer:EDAC
Manufacturer Number:895-054-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-525-101

Detailed Description

Enhance connectivity with this high-quality Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring 54 positions arranged in a single row with a pitch of .1 inch and a row spacing of .2 inch, it ensures precise and efficient connections. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, offers robust protection and reliability in various operating environments. Copper Alloy contacts guarantee optimal conductivity and long-lasting performance. With a straight mount orientation and an extended operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your PCB assembly with this essential component for seamless data transmission and power delivery.