895-054-525-102

Heilind Number:EDA895-054-525-102
Manufacturer:EDAC
Manufacturer Number:895-054-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-525-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-525-102

Detailed Description

Experience seamless connectivity with our high-performance Board To Board PCB Connector. Designed for efficiency, this connector features 54 positions with a pitch of .1 inches, ensuring precise and reliable connections. Constructed with UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, it guarantees durability and superior conductivity. The straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it offers exceptional reliability even in harsh environments. Trust in this connector for all your PCB connectivity needs, guaranteeing seamless performance every time.