895-054-525-104

Heilind Number:EDA895-054-525-104
Manufacturer:EDAC
Manufacturer Number:895-054-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-525-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-525-104

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features 54 positions in a single row, ensuring efficient and reliable contact. Crafted with precision, the housing is made of UL 94V-0 Polyphenylene Sulfide for superior durability. The contact material, Copper Alloy, guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless assembly. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures performance in various environments. Elevate your connectivity solutions with this high-quality connector.