895-054-525-107

Heilind Number:EDA895-054-525-107
Manufacturer:EDAC
Manufacturer Number:895-054-525-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-525-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-525-107

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Black Board To Board PCB Connector. Designed for seamless integration, it features 54 positions and a single row for efficient signal transmission. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliability in various operating conditions, from -40 to 105 °C. Each contact is crafted from Copper Alloy, guaranteeing optimal conductivity. With a .1-inch pitch and .2-inch row spacing, precise alignment is effortless. Whether for industrial or consumer electronics, this connector, with a straight mount orientation, is a must-have component for seamless PCB connections.