895-054-525-112

Heilind Number:EDA895-054-525-112
Manufacturer:EDAC
Manufacturer Number:895-054-525-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-525-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-525-112

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Featuring a sleek black design and constructed with UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures both durability and reliability. With a single row configuration, it offers smooth and efficient connections. The 54 copper alloy contact positions provide ample opportunities for seamless data transfer. Ideal for various applications, this connector boasts a pitch of .1 inches and row spacing of .2 inches, facilitating easy integration into your PCB setup. Its straight mount orientation further simplifies installation. Operating within a wide temperature range of -40 to 105 °C, it guarantees consistent performance even in challenging environments. Upgrade your connectivity solutions with this essential component.