895-054-525-201

Heilind Number:EDA895-054-525-201
Manufacturer:EDAC
Manufacturer Number:895-054-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-525-201

Detailed Description

Enhance your PCB connectivity with this board-to-board connector, offering exceptional performance and durability. With a sleek black design and UL 94V-0 Polyphenylene Sulfide housing, it ensures safety and reliability in any application. Boasting two rows of 54 copper alloy contacts with a pitch of .1 inches, it facilitates seamless signal transmission. The straight mount orientation and compact size make it perfect for space-constrained installations. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various electronic projects. Upgrade your connectivity solutions with this high-quality component.