895-054-525-203

Heilind Number:EDA895-054-525-203
Manufacturer:EDAC
Manufacturer Number:895-054-525-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-525-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-525-203

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector. Featuring a sleek black design and precision-engineered with durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable power delivery at an amperage of 3 A. With two rows of copper alloy contacts offering 54 positions in total, it facilitates seamless data transmission. The .1-inch pitch and .2-inch row spacing provide easy integration into your PCB layout. Designed for straight mounting orientation, it guarantees a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Trust in this connector for efficient and long-lasting performance in your electronic projects.