895-054-525-207

Heilind Number:EDA895-054-525-207
Manufacturer:EDAC
Manufacturer Number:895-054-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-525-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-525-207

Detailed Description

Enhance connectivity with our Black Board-to-Board PCB Connector. Engineered with precision, this essential component features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, providing optimal protection. With two rows and a pitch of .1 inches, it offers seamless integration on your circuit board. The 54 copper alloy contacts ensure reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees performance in various environments. Upgrade your setup with this high-quality connector, a must-have in any electronic assembly.