895-054-525-412

Heilind Number:EDA895-054-525-412
Manufacturer:EDAC
Manufacturer Number:895-054-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-525-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-525-412

Detailed Description

Elevate your board-to-board connections with this high-performance connector, designed for seamless integration in your PCB setups. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and boasting a sleek black finish, it not only ensures reliable performance but also adds a touch of sophistication to your assemblies. With a single row configuration, 54 positions, and a pitch of .1 inches, it offers optimal connectivity for your electronic components. The copper alloy contacts guarantee efficient power delivery, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable choice for various applications in industries such as telecommunications, automotive, and consumer electronics. Upgrade your connectivity solutions with this essential component.