895-054-525-512

Heilind Number:EDA895-054-525-512
Manufacturer:EDAC
Manufacturer Number:895-054-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-525-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-525-512

Detailed Description

Enhance connectivity within your electronic devices with this meticulously crafted board-to-board PCB connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless integration with your PCB layout. Boasting 54 positions, this connector facilitates extensive inter-device communication. Its straight mount orientation and row spacing of .2 inch provide ease of installation, while its wide operating temperature range of -40 to 105 °C guarantees reliability in various environments. Perfect for professional use, this connector is a crucial component for any electronic setup.