895-054-525-603

Heilind Number:EDA895-054-525-603
Manufacturer:EDAC
Manufacturer Number:895-054-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-525-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-525-603

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable power supply with an amperage of 3A. Its 54 copper alloy contact positions, arranged in a single row with a pitch of .1 inch and row spacing of .2 inch, facilitate seamless data transmission. Engineered for versatility, it offers a straight mount orientation and can withstand harsh environments with an operating temperature range of -40 to 105°C. Perfect for various applications in electronics and telecommunications, this connector guarantees secure and efficient connections on your PCBs. Elevate the performance of your devices with this essential component.