895-054-525-604

Heilind Number:EDA895-054-525-604
Manufacturer:EDAC
Manufacturer Number:895-054-525-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-525-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-525-604

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring 54 positions in a single row configuration with a .1-inch pitch, it ensures precise and efficient data transfer. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliability even in challenging environments with an operating temperature range of -40 to 105°C. Each contact is made from robust Copper Alloy, meeting stringent quality standards for long-lasting performance. With a straight mount orientation and a row spacing of .2 inches, installation is straightforward and hassle-free. Perfect for a variety of applications, from industrial machinery to consumer electronics, this connector is a versatile solution for your connectivity needs.