895-054-540-104

Heilind Number:EDA895-054-540-104
Manufacturer:EDAC
Manufacturer Number:895-054-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-540-104

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durable and safe operation. Designed with 54 positions in a single row, it offers seamless integration for your PCB assembly. The contact material is crafted from Copper Alloy, ensuring reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation facilitates easy installation, making it a versatile choice for your connectivity needs. Explore the possibilities with this essential component in the world of electronics.