895-054-540-201

Heilind Number:EDA895-054-540-201
Manufacturer:EDAC
Manufacturer Number:895-054-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-540-201

Detailed Description

Elevate your PCB connectivity with our dual-row Board To Board Card Edge Connector. Designed for high-performance applications, this sleek black connector boasts 54 positions and a compact pitch of .1 inches, ensuring seamless data transmission. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and featuring copper alloy contacts, it guarantees reliability in any environment. With a straight mount orientation and operating temperature range of -40 to 105 °C, this connector is a versatile solution for your electronic projects. Trust in its quality and precision to optimize your connectivity needs.