895-054-540-403

Heilind Number:EDA895-054-540-403
Manufacturer:EDAC
Manufacturer Number:895-054-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-540-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-540-403

Detailed Description

Enhance your PCB connectivity with this advanced Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, it offers not just durability but also superior fire resistance. Featuring a single row layout with a .1 inch pitch and .2 inch row spacing, this connector ensures precise and efficient connections every time. The 54 copper alloy contact positions guarantee reliable power and signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications, making it a valuable addition to any project. Trust in this connector for high-performance connectivity that meets the demands of modern electronics.