895-054-540-404

Heilind Number:EDA895-054-540-404
Manufacturer:EDAC
Manufacturer Number:895-054-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-540-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-540-404

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this straight-mount connector features 54 positions in a single row, ensuring efficient data transfer. With an amperage of 3 A and durable UL 94V-0 Polyphenylene Sulfide housing, it guarantees safe and reliable operation even in demanding environments. The copper alloy contact material provides excellent conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating smoothly within a wide temperature range of -40 to 105 °C, this connector is perfect for various industrial applications. Upgrade your connectivity solutions with this essential component.