895-054-540-412

Heilind Number:EDA895-054-540-412
Manufacturer:EDAC
Manufacturer Number:895-054-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-540-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-540-412

Detailed Description

Efficiently connect and power up your PCBs with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 54 positions in a single row, ensuring reliable and consistent connectivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless assembly. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in all operating conditions, while the contact material, Copper Alloy, facilitates efficient power transmission. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications, from industrial machinery to consumer electronics. Trust in our high-quality connector to meet your connectivity needs with precision and reliability.