895-054-540-512

Heilind Number:EDA895-054-540-512
Manufacturer:EDAC
Manufacturer Number:895-054-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-540-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-540-512

Detailed Description

Enhance connectivity within your PCB assembly with this high-performance Board To Board PCB Connector. Boasting a sleek black design and constructed with UL 94V-0 Polyphenylene Sulfide housing, it ensures durability and reliability. Featuring two rows of 54 positions each, with a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration for your electronic components. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation facilitates easy installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it a must-have in your inventory. Trust in its superior performance to streamline your connectivity needs efficiently.