895-054-540-604

Heilind Number:EDA895-054-540-604
Manufacturer:EDAC
Manufacturer Number:895-054-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-540-604

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it brings a touch of sophistication while ensuring reliable power transmission with an amperage of 3A. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees long-lasting use even in demanding environments. The 54 contact positions, made of Copper Alloy, offer seamless integration, while the .1-inch pitch and .2-inch row spacing optimize signal transfer. With a straight mount orientation and wide operating temperature range of -40 to 105°C, this connector is suitable for various applications, making it a must-have in your inventory of electronic components.