| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 895-054-540-802 |
| Color: | Black |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Polyphenylene Sulfide |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .2 in |
| Number of Positions: | 54 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA895-054-540-802 |
895-054-540-802
| Heilind Number: | EDA895-054-540-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 895-054-540-802 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with this high-quality black Board To Board Card Edge Connector. Featuring two rows with a .1-inch pitch and .2-inch row spacing, it offers 54 positions for seamless connectivity. Crafted with a UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures durability and reliable performance. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's suitable for various applications. Upgrade your electronic projects with this essential connector.

