895-054-540-804

Heilind Number:EDA895-054-540-804
Manufacturer:EDAC
Manufacturer Number:895-054-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-540-804

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing in sleek black, ensuring robust performance in any environment. With two rows of 54 copper alloy contacts, each with a pitch of .1 inch, it guarantees efficient power transmission at a steady amperage of 3A. The straight mount orientation and row spacing of .2 inches offer easy installation and precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a reliable choice for a wide range of applications. Upgrade your connectivity solutions with this essential component.