895-054-541-101

Heilind Number:EDA895-054-541-101
Manufacturer:EDAC
Manufacturer Number:895-054-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-541-101

Detailed Description

Enhance your connectivity solutions with this cutting-edge board-to-board PCB connector. Designed for optimal performance, its black UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety in any application. The 54 copper alloy contact positions offer seamless transmission, while the straight mount orientation simplifies installation. With a pitch and row spacing of .1 and .2 inches respectively, precise connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial use. Upgrade your connectivity setup with this essential component.