895-054-541-102

Heilind Number:EDA895-054-541-102
Manufacturer:EDAC
Manufacturer Number:895-054-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-541-102

Detailed Description

Enhance your PCB connections with our high-performance Black Board To Board Card Edge Connector. Designed for seamless integration, this connector features 54 positions with a pitch of .1 inches and a single row layout. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees reliable connectivity in a wide operating temperature range of -40 to 105°C. The contact material, made of Copper Alloy, ensures optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, it's perfect for a variety of applications. Trust in its quality for your electronic projects.