895-054-541-108

Heilind Number:EDA895-054-541-108
Manufacturer:EDAC
Manufacturer Number:895-054-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-541-108

Detailed Description

Achieve seamless connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for optimal efficiency, this connector features 54 positions with a single row layout, ensuring precise and secure connections. The copper alloy contact material guarantees reliable conductivity, while the UL 94V-0 Polyphenylene Sulfide housing material offers durable protection. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for compact PCB layouts. Its straight mount orientation allows for easy installation, and with an amperage of 3A, it meets the power needs of various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Trust in its quality and performance for all your connectivity requirements.