895-054-541-201

Heilind Number:EDA895-054-541-201
Manufacturer:EDAC
Manufacturer Number:895-054-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-541-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design, it offers a total of 54 positions across 2 rows, ensuring efficient and seamless data transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, it guarantees durability and reliability in operation. With a pitch of .1 inches and row spacing of .2 inches, precise integration is effortless. The straight mount orientation further facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Elevate your electronic projects with this essential component.