895-054-541-202

Heilind Number:EDA895-054-541-202
Manufacturer:EDAC
Manufacturer Number:895-054-541-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-541-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features 54 positions with dual rows, ensuring optimal signal transmission. Crafted with precision, the contact material of Copper Alloy guarantees enhanced conductivity, while the housing material of UL 94V-0 Polyphenylene Sulfide offers durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy installation on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its straight mount orientation for a secure and stable connection. Elevate your PCB assembly with this essential component for reliable performance.