895-054-541-207

Heilind Number:EDA895-054-541-207
Manufacturer:EDAC
Manufacturer Number:895-054-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-541-207

Detailed Description

Elevate your electronic connections with this high-performance 54-position board-to-board PCB connector. Designed for seamless integration, it boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for optimal durability. Each of its two rows features precise copper alloy contacts, ensuring reliable power transmission with an amperage of 3A. With a pitch of .1in and row spacing of .2in, it offers efficient signal transfer, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile choice for various applications. Upgrade your connectivity solutions with this essential component.