895-054-541-212

Heilind Number:EDA895-054-541-212
Manufacturer:EDAC
Manufacturer Number:895-054-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-541-212

Detailed Description

Enhance connectivity on your PCB with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its dual-row layout with 54 positions ensures efficient data transfer. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees longevity even in harsh operating conditions. Copper Alloy contacts provide reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches optimize signal transmission. With a straight mount orientation and an extended operating temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.