895-054-541-402

Heilind Number:EDA895-054-541-402
Manufacturer:EDAC
Manufacturer Number:895-054-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-541-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-541-402

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it ensures seamless power transmission with an amperage of 3A. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliability and longevity. With 54 positions and a pitch of .1 inches, it offers versatile connectivity options for your PCBs. The straight mount orientation and temperature range of -40 to 105°C make it suitable for a wide range of applications. Trust in this connector for efficient and secure card edge connections in your electronic projects.