895-054-541-403

Heilind Number:EDA895-054-541-403
Manufacturer:EDAC
Manufacturer Number:895-054-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-541-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-541-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector in sleek black. Designed for seamless integration, this connector features 54 positions with a single row layout, ensuring efficient data transfer on your circuit board. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees reliable and long-lasting performance even in harsh environments. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers ease of installation. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your electronics with this essential connector for optimal connectivity and performance.