895-054-541-404

Heilind Number:EDA895-054-541-404
Manufacturer:EDAC
Manufacturer Number:895-054-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-541-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-541-404

Detailed Description

Elevate your electronic connections with this high-performance Board To Board PCB Connector. Crafted with precision and durability in mind, this connector features 54 positions on a single row, ensuring seamless and efficient data transmission. The black housing, made of UL 94V-0 Polyphenylene Sulfide, not only guarantees a sleek and professional look but also provides excellent protection. With a pitch of .1 inch and row spacing of .2 inch, this connector offers easy and secure installation on your PCB. The copper alloy contact material guarantees reliable conductivity, even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand extreme conditions. Perfect for a wide range of applications, from industrial machinery to consumer electronics, this connector is a must-have for any project that demands high-speed and dependable connectivity. Upgrade your connections today and experience the difference.