895-054-541-502

Heilind Number:EDA895-054-541-502
Manufacturer:EDAC
Manufacturer Number:895-054-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-541-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-541-502

Detailed Description

Enhance your electronic connections with this sleek black Board to Board PCB Connector. Designed for optimal performance, it features 54 positions across two rows, allowing for seamless integration on your PCB. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With a pitch of .1 in and row spacing of .2 in, precise connections are guaranteed. Crafted with copper alloy contacts, it offers reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation and robust construction make it a versatile and essential component for your electronic projects.