895-054-541-503

Heilind Number:EDA895-054-541-503
Manufacturer:EDAC
Manufacturer Number:895-054-541-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-541-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-541-503

Detailed Description

Elevate your connectivity with this innovative Board-to-Board PCB Connector, designed for seamless integration in electronic systems. Featuring 54 positions spread across two rows, it enables efficient data transfer and power distribution. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in any application. Each contact is meticulously engineered from Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various environments. Its straight mount orientation offers easy installation, making it a must-have component in your setup. Explore the limitless possibilities of connectivity with this high-performance connector.