895-054-541-604

Heilind Number:EDA895-054-541-604
Manufacturer:EDAC
Manufacturer Number:895-054-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-541-604

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring 54 positions in a single row, it ensures seamless and efficient data transfer within your electronic devices. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliability in any operating environment, with an impressive temperature range of -40 to 105°C. Crafted with copper alloy contacts and a pitch of .1 inches, this connector offers optimal signal integrity. Its straight mount orientation and 3A amperage make it ideal for various applications. Upgrade your connectivity solutions with this essential component.