895-054-541-608

Heilind Number:EDA895-054-541-608
Manufacturer:EDAC
Manufacturer Number:895-054-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-541-608

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector, featuring 54 positions for seamless integration. Crafted from UL 94V-0 Polyphenylene Sulfide, this connector guarantees durability and reliability, even in challenging environments with an operating temperature range of -40 to 105 °C. The straight mount orientation and .1-inch pitch make for easy installation, while the copper alloy contact material ensures optimal conductivity. With a 3A amperage and single-row design, it's ideal for various electronic applications. Upgrade your setup with this essential component for efficient board-to-board connectivity.