895-054-541-804

Heilind Number:EDA895-054-541-804
Manufacturer:EDAC
Manufacturer Number:895-054-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-541-804

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durability, this connector offers a reliable solution for your electronic connections. With two rows and 54 positions, it provides ample space for seamless integration on your circuit board. The copper alloy contact material ensures optimal conductivity, while the 0.1-inch pitch and 0.2-inch row spacing allow for precise alignment. Designed for straight mount orientation, it is easy to install and use. Operating efficiently in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your PCB assembly with this versatile connector, ideal for a range of applications in the electronics industry.