895-054-541-807

Heilind Number:EDA895-054-541-807
Manufacturer:EDAC
Manufacturer Number:895-054-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-541-807

Detailed Description

Enhance your connectivity with this high-quality Board To Board PCB Connector, featuring 54 positions for seamless data transmission. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise and stable connection on your PCB. The sleek black housing, made of UL 94V-0 Polyphenylene Sulfide, not only offers durability but also adds a touch of sophistication to your setup. Crafted with copper alloy contacts, it guarantees reliable conductivity for your electronic devices. This straight mount connector is designed for efficiency, with an amperage of 3A and an operating temperature range of -40 to 105°C, making it suitable for a wide range of applications. Elevate your connectivity game with this essential component.