895-054-542-102

Heilind Number:EDA895-054-542-102
Manufacturer:EDAC
Manufacturer Number:895-054-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-542-102

Detailed Description

Enhance your PCB connectivity with this high-performance 54-position board-to-board connector. Designed for seamless integration, this connector features a straight mount orientation and a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance in any application. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer efficient signal transmission. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is built to withstand harsh environmental conditions. Elevate your electronics projects with this essential component.