895-054-542-207

Heilind Number:EDA895-054-542-207
Manufacturer:EDAC
Manufacturer Number:895-054-542-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-542-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for efficiency, it features 54 positions spread across 2 rows, allowing for seamless data transmission. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. The connector's pitch of .1 inch and row spacing of .2 inch enable precise and secure fitting. Operating smoothly even in extreme temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Trust in this connector for seamless and efficient board-to-board connections.