895-054-542-412

Heilind Number:EDA895-054-542-412
Manufacturer:EDAC
Manufacturer Number:895-054-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-542-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-542-412

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a high-performance 3A amperage and durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable power delivery in any environment. With 54 positions and a 1-row layout, it offers ample connectivity options while maintaining efficient space utilization. The copper alloy contact material guarantees optimal signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Engineered for versatility, it features a straight mount orientation and can withstand temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications. Elevate your PCB design with this essential connector.