895-054-542-603

Heilind Number:EDA895-054-542-603
Manufacturer:EDAC
Manufacturer Number:895-054-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-542-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-542-603

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 54 positions in a single row for efficient signal transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures long-lasting reliability in any environment. With a contact material of Copper Alloy and a pitch of .1 inches, this connector guarantees secure and stable connectivity. Its straight mount orientation and compact design make it ideal for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105°C, it is a dependable component for your electronic projects. Elevate your connectivity with this essential connector, perfect for professionals and hobbyists alike.