895-054-542-607

Heilind Number:EDA895-054-542-607
Manufacturer:EDAC
Manufacturer Number:895-054-542-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-542-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-542-607

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic devices. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in diverse operating environments. Featuring 54 positions arranged in a single row with a pitch of .1 inches and row spacing of .2 inches, it facilitates efficient signal transmission. The contact material, made of robust Copper Alloy, guarantees reliable conductivity. Its straight mount orientation offers easy installation on PCBs. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various industrial applications, making it an essential component in your connectivity solutions.