895-054-542-608

Heilind Number:EDA895-054-542-608
Manufacturer:EDAC
Manufacturer Number:895-054-542-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-542-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-542-608

Detailed Description

Enhance connectivity within your electronic devices with our premium Board To Board PCB Connector. Designed for seamless integration, this connector features 54 positions with a pitch of .1 inches, ensuring efficient data transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees long-lasting performance. With a straight mount orientation and a temperature range of -40 to 105 °C, it offers versatility for various applications. Upgrade your PCB assembly with this reliable and high-quality connector.