895-054-542-612

Heilind Number:EDA895-054-542-612
Manufacturer:EDAC
Manufacturer Number:895-054-542-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-542-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-542-612

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 54 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches. The housing, constructed from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. Each contact is made from robust Copper Alloy, guaranteeing reliable signal transmission. With a straight mount orientation, installation is quick and hassle-free. This connector operates flawlessly within a wide temperature range of -40 to 105°C, making it suitable for various environments. Upgrade your PCB connections effortlessly with this essential component.