895-054-542-803

Heilind Number:EDA895-054-542-803
Manufacturer:EDAC
Manufacturer Number:895-054-542-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-542-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-542-803

Detailed Description

Enhance your electronic connections with our cutting-edge 54-position Board To Board PCB Connector. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety in any application. With two rows of contact points made from high-quality Copper Alloy, it guarantees reliable conductivity. The .1-inch pitch and .2-inch row spacing offer optimal signal transmission, while the straight mount orientation allows for easy installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial and commercial environments. Elevate your connectivity with this essential component.