895-054-542-804

Heilind Number:EDA895-054-542-804
Manufacturer:EDAC
Manufacturer Number:895-054-542-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-542-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-542-804

Detailed Description

Enhance your circuit connectivity with our high-performance Board to Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety in operation. With two rows and a total of 54 positions, it offers ample space for seamless integration within your PCB layout. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Boasting a pitch of .1 inches and a row spacing of .2 inches, it allows for precise and efficient connections. Designed for straight mount orientation, it provides versatility in installation. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various industrial environments. Elevate your electronic assemblies with this essential component.