895-054-542-812

Heilind Number:EDA895-054-542-812
Manufacturer:EDAC
Manufacturer Number:895-054-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-542-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-542-812

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Crafted with precision, it features 54 positions arranged in two rows, ensuring efficient signal transmission. The durable housing material, UL 94V-0 Polyphenylene Sulfide, guarantees reliability even in demanding environments. Copper alloy contact material and a pitch of .1 inch deliver optimal conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile and resilient. Perfect for your PCB assembly needs, it's a must-have component for any electronic project.